NIC Components NPIM41BR68MTRF Inductor shielded SMD NPIM41B 33 µH 36 mΩ 4.5 A 3000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIM41B |
Inductance (L) | 33 µH |
Tolerance ± | 20 % |
Resistance | 36 mΩ |
Nominal current | 4.5 A |
Length | 13.45 mm |
Width | 12.6 mm |
Height | 5.8 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 3000 pc(s) |
Dim | (L x W x H) 13.45 x 12.6 x 5.8 mm |
Type | NPIM41BR68MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-B
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes