NIC Components NPIM50PR33MTRF Inductor shielded SMD 1.5 µH 7.8 mΩ 8.5 A 4000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 1.5 µH |
Tolerance ± | 20 % |
Resistance | 7.8 mΩ |
Nominal current | 8.5 A |
Length | 4.45 mm |
Width | 4.06 mm |
Height | 1 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Industrial packaging | Yes |
Content | 4000 pc(s) |
Dim | (L x W x H) 4.45 x 4.06 x 1 mm |
Type | NPIM50PR33MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes