NIC Components NPIM74CR20MTRF Inductor shielded SMD 0.35 µH 3 mΩ 24 A 1000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 0.35 µH |
Tolerance ± | 30 % |
Resistance | 3 mΩ |
Nominal current | 24 A |
Length | 12.9 mm |
Width | 12.9 mm |
Height | 5.7 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
---|---|
Industrial packaging | Yes |
Content | 1000 pc(s) |
Dim | (L x W x H) 12.9 x 12.9 x 5.7 mm |
Type | NPIM74CR20MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-C
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes