NIC Components NPIM75B3R3MTRF Inductor shielded SMD NPIM75B 4.7 µH 20.9 mΩ 8.5 A 500 pc(s)

  • Item no.: 1508000
  • Manufacturer no.: NPIM75B3R3MTRF
  • EAN: 2050004635799

SMD Induk.shield 3.3uH ±20% 7.05x6.6x4.8

  • Item no.: 1508000
  • Manufacturer no.: NPIM75B3R3MTRF
  • EAN: 2050004635799

SMD Induk.shield 3.3uH ±20% 7.05x6.6x4.8

Features shielded
Type SMD
Type NPIM75B
Inductance (L) 4.7 µH
Tolerance ± 20 %
Resistance 20.9 mΩ
Nominal current 8.5 A
Length 17.15 mm
Width 17.15 mm
Height 6.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 500 pc(s)
Dim (L x W x H) 17.15 x 17.15 x 6.8 mm
Type NPIM75B3R3MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIM75B
Inductance (L) 4.7 µH
Tolerance ± 20 %
Resistance 20.9 mΩ
Nominal current 8.5 A
Length 17.15 mm
Width 17.15 mm
Height 6.8 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes