NIC Components NPIS21LP180MTRF Inductor shielded, UL SMD NPIS21LP 18 µH 0.83 Ω 0.63 A 25000 pc(s)

  • Item no.: 1512689
  • Manufacturer no.: NPIS21LP180MTRF
  • EAN: 2050004675894

SMD Induk.UL shie. 18uH ±20% 2.5x2.0x1.2

  • Item no.: 1512689
  • Manufacturer no.: NPIS21LP180MTRF
  • EAN: 2050004675894

SMD Induk.UL shie. 18uH ±20% 2.5x2.0x1.2

Features shielded , UL
Type SMD
Type NPIS21LP
Inductance (L) 18 µH
Tolerance ± 20 %
Resistance 0.83 Ω
Nominal current 0.63 A
Length 2.5 mm
Width 2 mm
Height 1.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 25000 pc(s)
Dim (L x W x H) 2.5 x 2 x 1.2 mm
Type NPIS21LP180MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded , UL
Type SMD
Type NPIS21LP
Inductance (L) 18 µH
Tolerance ± 20 %
Resistance 0.83 Ω
Nominal current 0.63 A
Length 2.5 mm
Width 2 mm
Height 1.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes