NIC Components NPIS21LS5R6MTRF Inductor shielded SMD NPIS21LS 5.6 µH 0.401 Ω 0.81 A 2000 pc(s)

  • Item no.: 1512704
  • Manufacturer no.: NPIS21LS5R6MTRF
  • EAN: 2050004676044

SMD Induk.shield  5.6uH ±20% 2x2.5x1.2

  • Item no.: 1512704
  • Manufacturer no.: NPIS21LS5R6MTRF
  • EAN: 2050004676044

SMD Induk.shield  5.6uH ±20% 2x2.5x1.2

Features shielded
Type SMD
Type NPIS21LS
Inductance (L) 5.6 µH
Tolerance ± 20 %
Resistance 0.401 Ω
Nominal current 0.81 A
Length 2 mm
Width 2.5 mm
Height 1.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 2000 pc(s)
Dim (L x W x H) 2 x 2.5 x 1.2 mm
Type NPIS21LS5R6MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS21LS
Inductance (L) 5.6 µH
Tolerance ± 20 %
Resistance 0.401 Ω
Nominal current 0.81 A
Length 2 mm
Width 2.5 mm
Height 1.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes