NIC Components NPIS29H182MTRNF Inductor shielded SMD NPIS29H 1800 µH 2.18 Ω 0.54 A 1250 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS29H |
Inductance (L) | 1800 µH |
Tolerance ± | 20 % |
Resistance | 2.18 Ω |
Nominal current | 0.54 A |
Length | 12.5 mm |
Width | 12.5 mm |
Height | 10 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 1250 pc(s) |
Dim | (L x W x H) 12.5 x 12.5 x 10 mm |
Type | NPIS29H182MTRNF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-H
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes