NIC Components NPIS29H470YTRNF Inductor shielded SMD NPIS62H 47 µH 1250 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS62H |
Inductance (L) | 47 µH |
Tolerance ± | 30 % |
Length | 12.5 mm |
Width | 12.5 mm |
Height | 10 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1250 pc(s) |
---|---|
Dim | (L x W x H) 12.5 x 12.5 x 10 mm |
Type | NPIS29H470YTRNF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-H
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes