NIC Components NPIS31LS560MTRF Inductor shielded SMD NPIS31LS 56 µH 2.32 Ω 16 A 2000 pc(s)

  • Item no.: 1512789
  • Manufacturer no.: NPIS31LS560MTRF
  • EAN: 2050004676860

Indukt. SMD Shielded  56uH ±20% 3x3x1

  • Item no.: 1512789
  • Manufacturer no.: NPIS31LS560MTRF
  • EAN: 2050004676860

Indukt. SMD Shielded  56uH ±20% 3x3x1

Features shielded
Type SMD
Type NPIS31LS
Inductance (L) 56 µH
Tolerance ± 20 %
Resistance 2.32 Ω
Nominal current 16 A
Length 3 mm
Width 3 mm
Height 1 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 2000 pc(s)
Dim (L x W x H) 3 x 3 x 1 mm
Type NPIS31LS560MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS31LS
Inductance (L) 56 µH
Tolerance ± 20 %
Resistance 2.32 Ω
Nominal current 16 A
Length 3 mm
Width 3 mm
Height 1 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes