NIC Components NPIS41LP3R6MTRF Inductor shielded, UL SMD NPIS41LP 3.6 µH 0.075 Ω 1.7 A 3000 pc(s)

  • Item no.: 1512880
  • Manufacturer no.: NPIS41LP3R6MTRF
  • EAN: 2050004677775

SMD Induk.UL shie.3.6uH ±20% 4.0x4.0x1.2

  • Item no.: 1512880
  • Manufacturer no.: NPIS41LP3R6MTRF
  • EAN: 2050004677775

SMD Induk.UL shie.3.6uH ±20% 4.0x4.0x1.2

Features shielded , UL
Type SMD
Type NPIS41LP
Inductance (L) 3.6 µH
Tolerance ± 20 %
Resistance 0.075 Ω
Nominal current 1.7 A
Length 4 mm
Width 4 mm
Height 1.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 3000 pc(s)
Dim (L x W x H) 4 x 4 x 1.2 mm
Type NPIS41LP3R6MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded , UL
Type SMD
Type NPIS41LP
Inductance (L) 3.6 µH
Tolerance ± 20 %
Resistance 0.075 Ω
Nominal current 1.7 A
Length 4 mm
Width 4 mm
Height 1.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes