NIC Components NPIS42LS820MTRF Inductor shielded SMD NPIS42LS 82 µH 1.17 Ω 0.34 A 3000 pc(s)

  • Item no.: 1512926
  • Manufacturer no.: NPIS42LS820MTRF
  • EAN: 2050004678239

Indukt. SMD Shielded  82uH ±20% 4x4x2.2

  • Item no.: 1512926
  • Manufacturer no.: NPIS42LS820MTRF
  • EAN: 2050004678239

Indukt. SMD Shielded  82uH ±20% 4x4x2.2

Features shielded
Type SMD
Type NPIS42LS
Inductance (L) 82 µH
Tolerance ± 20 %
Resistance 1.17 Ω
Nominal current 0.34 A
Length 4 mm
Width 4 mm
Height 2.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 3000 pc(s)
Dim (L x W x H) 4 x 4 x 2.2 mm
Type NPIS42LS820MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS42LS
Inductance (L) 82 µH
Tolerance ± 20 %
Resistance 1.17 Ω
Nominal current 0.34 A
Length 4 mm
Width 4 mm
Height 2.2 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes