NIC Components NPIS43LS1R8YTRF Inductor shielded SMD NPIS43LS 1.8 µH 0.03 Ω 2.92 A 2000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS43LS |
Inductance (L) | 1.8 µH |
Tolerance ± | 30 % |
Resistance | 0.03 Ω |
Nominal current | 2.92 A |
Length | 4 mm |
Width | 4 mm |
Height | 3 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 2000 pc(s) |
Dim | (L x W x H) 4 x 4 x 3 mm |
Type | NPIS43LS1R8YTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-LS
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes