NIC Components NPIS525E3R3YTRF Inductor shielded SMD NPIS525E 3.3 µH 0.06 mΩ 1.7 A 6000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS525E |
Inductance (L) | 3.3 µH |
Tolerance ± | 20 % |
Resistance | 0.06 mΩ |
Nominal current | 1.7 A |
Length | 5 mm |
Width | 5 mm |
Height | 2.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +105 °C |
Content | 6000 pc(s) |
Dim | (L x W x H) 5 x 5 x 2.5 mm |
Type | NPIS525E3R3YTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-D
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes