NIC Components NPIS65L470MTRF Inductor shielded SMD 47 µH 0.22 Ω 1.1 A 1500 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 47 µH |
Tolerance ± | 20 % |
Resistance | 0.22 Ω |
Nominal current | 1.1 A |
Length | 6 mm |
Width | 6 mm |
Height | 4.5 mm |
Min. temperature | -25 °C |
Max. temperature | +120 °C |
---|---|
Content | 1500 pc(s) |
Dim | (L x W x H) 6 x 6 x 4.5 mm |
Type | NPIS65L470MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-L
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes