NIC Components NPIS80L0R9YTRF Inductor shielded SMD 0.9 µH 0.006 Ω 7.8 A 1000 pc(s)

  • Item no.: 1513264
  • Manufacturer no.: NPIS80L0R9YTRF
  • EAN: 2050004681611

Indukt. SMD Shielded  0.9uH ±30% 8x8x4

  • Item no.: 1513264
  • Manufacturer no.: NPIS80L0R9YTRF
  • EAN: 2050004681611

Indukt. SMD Shielded  0.9uH ±30% 8x8x4

Features shielded
Type SMD
Inductance (L) 0.9 µH
Tolerance ± 30 %
Resistance 0.006 Ω
Nominal current 7.8 A
Length 8 mm
Width 8 mm
Height 4 mm
Min. temperature -25 °C
Max. temperature +120 °C
Content 1000 pc(s)
Dim (L x W x H) 8 x 8 x 4 mm
Type NPIS80L0R9YTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 0.9 µH
Tolerance ± 30 %
Resistance 0.006 Ω
Nominal current 7.8 A
Length 8 mm
Width 8 mm
Height 4 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes