NIC Components NRSNA6I4J104TRF Resistor ladder 100 kΩ SMD 1206 0.06 W 5 % 5000 pc(s) Tape on Full reel

  • Item no.: 1005802
  • Manufacturer no.: NRSNA6I4J104TRF
  • EAN: 2050001858702

SMD-WIDERSTANDSNETZWERK 1206 100K 5000ST

  • Item no.: 1005802
  • Manufacturer no.: NRSNA6I4J104TRF
  • EAN: 2050001858702

SMD-WIDERSTANDSNETZWERK 1206 100K 5000ST

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 100 kΩ
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J104TRF
Product type Resistor ladder

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 100 kΩ
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J104TRF

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors