NIC Components NRSNA6I4J123TRF Resistor ladder 12 kΩ SMD 1206 0.06 W 5 % 5000 pc(s) Tape on Full reel

  • Item no.: 1005816
  • Manufacturer no.: NRSNA6I4J123TRF
  • EAN: 2050001858849

SMD-WIDERSTANDSNETZWERK 1206 12K0 5000ST

  • Item no.: 1005816
  • Manufacturer no.: NRSNA6I4J123TRF
  • EAN: 2050001858849

SMD-WIDERSTANDSNETZWERK 1206 12K0 5000ST

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 12 kΩ
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J123TRF
Product type Resistor ladder

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 12 kΩ
Power rating 0.06 W
Tolerance ± 5 %
Length 3.2 mm
Width 1.6 mm
Content 5000 pc(s)
Type NRSNA6I4J123TRF

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors