NIC Components NTI04F13N8TRF Inductor Thin film SMD 0402 13.8 nH 1.75 Ω 180 A 10000 pc(s)
Technical data
Features | Thin film |
---|---|
Type | SMD |
Type | 0402 |
Inductance (L) | 13.8 nH |
Tolerance ± | 1 % |
Resistance | 1.75 Ω |
Nominal current | 180 A |
Length | 1 mm |
Width | 0.5 mm |
Height | 0.32 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Content | 10000 pc(s) |
Dim | (L x W x H) 1 x 0.5 x 0.32 mm |
Type | NTI04F13N8TRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NTI
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes