Nichicon UCL1V221MNL1GS Electrolytic capacitor SMD 220 µF 35 V 20 % (Ø x H) 8 mm x 10 mm 1 pc(s)

  • Item no.: 404549
  • Manufacturer no.: UCL1V221MNL1GS
  • EAN: 2050001674197

SMD ALUMINIUM CAPACITOR 220UF 35V

  • Item no.: 404549
  • Manufacturer no.: UCL1V221MNL1GS
  • EAN: 2050001674197

SMD ALUMINIUM CAPACITOR 220UF 35V

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
Dim (Ø x H) 8 mm x 10 mm
(Ø) 8 mm
Height 10 mm
Material Aluminium
Type UCL1V221MNL1GS
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
Dim (Ø x H) 8 mm x 10 mm
(Ø) 8 mm
Height 10 mm
Material Aluminium
Type UCL1V221MNL1GS
Nominal voltage 35 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors