Technical data
Type | SMD |
---|---|
Capacity (elec.) | 22 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 4 mm x 5.4 mm |
(Ø) | 4 mm |
Height | 5.4 mm |
Material | Aluminium |
Type | UWZ0J220MCL1GB |
Nominal voltage | 6.3 V |
Tolerance ± | 20 % |
Max. temperature | +105 °C |
---|---|
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor WZ
- Warranty: 24 months
- Manufacturer: Nichicon
Comments
For more information on this UWZ0J220MCL1GB capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors