Nichicon UWZ0J470MCL1GB Electrolytic capacitor SMD 47 µF 6.3 V 20 % (Ø x H) 5 mm x 5.4 mm 1 pc(s)

  • Item no.: 404651
  • Manufacturer no.: UWZ0J470MCL1GB
  • EAN: 2050001675088

SMD ALUMINIUM CAPACITOR 47UF 6,3V

  • Item no.: 404651
  • Manufacturer no.: UWZ0J470MCL1GB
  • EAN: 2050001675088

SMD ALUMINIUM CAPACITOR 47UF 6,3V

Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
Dim (Ø x H) 5 mm x 5.4 mm
(Ø) 5 mm
Height 5.4 mm
Material Aluminium
Type UWZ0J470MCL1GB
Nominal voltage 6.3 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
Dim (Ø x H) 5 mm x 5.4 mm
(Ø) 5 mm
Height 5.4 mm
Material Aluminium
Type UWZ0J470MCL1GB
Nominal voltage 6.3 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors