Nichicon UWZ1C221MCL1GS Electrolytic capacitor SMD 220 µF 16 V 20 % (Ø x H) 6.3 mm x 7.7 mm 1 pc(s)

  • Item no.: 404656
  • Manufacturer no.: UWZ1C221MCL1GS
  • EAN: 2050001675125

SMD ALUMINIUM CAPACITOR 220UF 16V

  • Item no.: 404656
  • Manufacturer no.: UWZ1C221MCL1GS
  • EAN: 2050001675125

SMD ALUMINIUM CAPACITOR 220UF 16V

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 7.7 mm
(Ø) 6.3 mm
Height 7.7 mm
Material Aluminium
Type UWZ1C221MCL1GS
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 220 µF
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 7.7 mm
(Ø) 6.3 mm
Height 7.7 mm
Material Aluminium
Type UWZ1C221MCL1GS
Nominal voltage 16 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors