Nichicon UWZ1C470MCL1GB Electrolytic capacitor SMD 47 µF 16 V 20 % (Ø x H) 6.3 mm x 5.4 mm 1 pc(s)

  • Item no.: 404657
  • Manufacturer no.: UWZ1C470MCL1GB
  • EAN: 2050001675132

SMD ALUMINIUM CAPACITOR 47UF 16V

  • Item no.: 404657
  • Manufacturer no.: UWZ1C470MCL1GB
  • EAN: 2050001675132

SMD ALUMINIUM CAPACITOR 47UF 16V

Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 5.4 mm
(Ø) 6.3 mm
Height 5.4 mm
Material Aluminium
Type UWZ1C470MCL1GB
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 5.4 mm
(Ø) 6.3 mm
Height 5.4 mm
Material Aluminium
Type UWZ1C470MCL1GB
Nominal voltage 16 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors