Technical data
Type | SMD |
---|---|
Capacity (elec.) | 100 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 6.3 mm x 7.7 mm |
(Ø) | 6.3 mm |
Height | 7.7 mm |
Material | Aluminium |
Type | UWZ1V101MCL1GS |
Nominal voltage | 35 V |
Tolerance ± | 20 % |
Max. temperature | +105 °C |
---|---|
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor WZ
- Warranty: 24 months
- Manufacturer: Nichicon
Comments
For more information on this UWZ1V101MCL1GS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors