NIGRIN 20722:NIGRIN Insect remover 0.750 l
The gel-shaped POWER-cleaner is specially developed so that it removes stubborn insect remains, dried by high summer temperatures, from glass, plastic, paint and chrome surfaces without damaging the material. It is compatible with polycarbonates and …
The gel-shaped POWER-cleaner is specially developed so that it removes stubborn insect remains, dried by high summer temperatures, from glass, plastic, paint and chrome surfaces without damaging the material. It is compatible with polycarbonates and …
power insect remover 750ml
The gel-shaped POWER-cleaner is specially developed so that it removes stubborn insect remains, dried by high summer temperatures, from glass, plastic, paint and chrome surfaces without damaging the material. It is compatible with polycarbonates and easy to process. The POWER gel formula allows a long active reaction time. The insect remains are softened and the protein decomposes so that they are easy to remove.
This text is machine translated.
Highlights & Details
- - removes even stubborn and dried insect remains on glass, plastic, paint and chrome surfaces
- - gentle: The insect-cleaner is particularly gentle on the material and is compatible with polycarbonate
- - the POWER gel formula allows an economical job and a long active time
- - fragrant: The Nigrin Power insect remover smells pleasantly like grapefruit and mint
Comments
Application NoteShake gently and spray dirty areas before use. Depending on the contamination, apply 5 to max. 15 min. - DO NOT allow to dry! Please note: High outside temperatures can accelerate drying!)
After the exposure time, rinse thoroughly with water and wash the vehicle. Remove particularly stubborn residues with insect sponge.
Nigrin Power Insect remover can also be used for pre-cleaning before washing in the car wash.
Note: Do not use under direct sunlight or on hot paint surfaces!
Customer reviews
Similar products
See and discover other items from category Vehicle Exterior Cleaning