NIGRIN RepairTec multi-purpose grease 250 ml
NIGRIN multi-purpose grease is a high-quality long-term lubrication for all engines and machine parts. It is suitable in particular for quick sequential rolling bearings and plain bearings of all types and sizes. NIGRIN multi-purpose grease contains …
NIGRIN multi-purpose grease is a high-quality long-term lubrication for all engines and machine parts. It is suitable in particular for quick sequential rolling bearings and plain bearings of all types and sizes. NIGRIN multi-purpose grease contains …
RepairTec multi-purpose grease
NIGRIN multi-purpose grease is a high-quality long-term lubrication for all engines and machine parts. It is suitable in particular for quick sequential rolling bearings and plain bearings of all types and sizes. NIGRIN multi-purpose grease contains active substances with the optimum, extremely wear-reducing the lubrication behavior, protect against corrosion and premature aging. It is salt water and temperature resistant from -30°C to + 120 ° C and meets DIN 51802 and DIN 51825 part 2. NLGI class 2.
This text is machine translated.
Highlights & Details
- Salt water and temperature resistant from -30°C to +120 °C
- Complies with DIN 51802 and DIN 51825 part 2
- NLGI class 2
Comments
Customer reviews
Similar products
See and discover other items from category Lubricants & Grease