NIKKOHM High power resistor 0.33 Ω Radial lead TO-247 100 W 1 % 100 pc(s)

  • Item no.: 1689216
  • Manufacturer no.: RNP-50SAR330FZ03
  • EAN: 2050005463087

NIKKOHM RNP-50SAR330FZ03 High power resistor 100 pc(s)

  • Item no.: 1689216
  • Manufacturer no.: RNP-50SAR330FZ03
  • EAN: 2050005463087

NIKKOHM RNP-50SAR330FZ03 High power resistor 100 pc(s)

Type Radial lead
Type TO-247
Resistance 0.33 Ω
Power rating 100 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.90 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 100 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type RNP-50SAR330FZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-247
Resistance 0.33 Ω
Power rating 100 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.90 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors