NIKKOHM High power resistor 0.68 Ω Radial lead TO-126 20 W 5 % 120 pc(s)

  • Item no.: 1690220
  • Manufacturer no.: RNP-10SAR680JZ03
  • EAN: 2050005472942

NIKKOHM RNP-10SAR680JZ03 High power resistor 120 pc(s)

  • Item no.: 1690220
  • Manufacturer no.: RNP-10SAR680JZ03
  • EAN: 2050005472942

NIKKOHM RNP-10SAR680JZ03 High power resistor 120 pc(s)

Type Radial lead
Type TO-126
Resistance 0.68 Ω
Power rating 20 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 120 pc(s)
Dim (L x W x H) 12 x 8.5 x 3.1 mm
Industrial packaging Yes
RoHS-compliant Yes
Type RNP-10SAR680JZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-126
Resistance 0.68 Ω
Power rating 20 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors