Technical data
Type | SMD |
---|---|
Type | TO-263/D2PAK |
Resistance | 1.8 kΩ |
Power rating | 50 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 10.3 mm |
Width | 10.1 mm |
Height | 4.5 mm |
Max. temperature | +175 °C |
Min. temperature | -55 °C |
---|---|
Threshold voltage | 2000 V |
Content | 100 pc(s) |
Dim | (L x W x H) 10.3 x 10.1 x 4.5 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | RNP-50EC1K80FZ03 |
Product type | High power resistor |
Highlights & Details
- Automive AEC-Q200
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: NIKKOHM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors