NIKKOHM High power resistor 18 Ω Radial lead TO-126 20 W 1 % 120 pc(s)

  • Item no.: 1690998
  • Manufacturer no.: RNP-10SC18R0FZ03
  • EAN: 2050005480725

NIKKOHM RNP-10SC18R0FZ03 High power resistor 120 pc(s)

  • Item no.: 1690998
  • Manufacturer no.: RNP-10SC18R0FZ03
  • EAN: 2050005480725

NIKKOHM RNP-10SC18R0FZ03 High power resistor 120 pc(s)

Type Radial lead
Type TO-126
Resistance 18 Ω
Power rating 20 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 120 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type RNP-10SC18R0FZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-126
Resistance 18 Ω
Power rating 20 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors