Technical data
Type | Radial lead |
---|---|
Type | TO-126 |
Resistance | 1.8 Ω |
Power rating | 20 W |
Tolerance ± | 5 % |
Temperature coefficient | 100 pages/min |
Length | 12 mm |
Width | 8.5 mm |
Height | 3.1 mm |
CS | 5.08 mm |
Max. temperature | +175 °C |
---|---|
Min. temperature | -55 °C |
Threshold voltage | 2000 V |
Content | 120 pc(s) |
Dim | (L x W x H) 12 x 8.5 x 3.1 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | RNP-10SA1R80JZ03 |
Product type | High power resistor |
- Warranty: 24 months
- Manufacturer: NIKKOHM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors