Technical data
Type | SMD |
---|---|
Type | TO-252/DPAK |
Resistance | 2.4 kΩ |
Power rating | 45 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Length | 12 mm |
Width | 8.2 mm |
Height | 1 mm |
Max. temperature | +175 °C |
Min. temperature | -55 °C |
---|---|
Threshold voltage | 1500 V |
Content | 100 pc(s) |
Dim | (L x W x H) 12 x 8.2 x 1 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | RNP-452K40FZ00 |
Product type | High power resistor |
- Warranty: 24 months
- Manufacturer: NIKKOHM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors