Technical data
Type | Radial lead |
---|---|
Type | TO-247 |
Resistance | 270 kΩ |
Power rating | 140 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Length | 20 mm |
Width | 16 mm |
Height | 4.8 mm |
CS | 10.16 mm |
Max. temperature | +175 °C |
---|---|
Min. temperature | -55 °C |
Threshold voltage | 2500 V |
Content | 100 pc(s) |
Dim | (L x W x H) 20 x 16 x 4.8 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | RNP-140UA270KFZ03 |
Product type | High power resistor |
- Warranty: 24 months
- Manufacturer: NIKKOHM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors