NIKKOHM High power resistor 360 Ω Radial lead TO-247 100 W 1 % 100 pc(s)

  • Item no.: 1690156
  • Manufacturer no.: RNP-100UC360RFZ03
  • EAN: 2050005472300

NIKKOHM RNP-100UC360RFZ03 High power resistor 100 pc(s)

  • Item no.: 1690156
  • Manufacturer no.: RNP-100UC360RFZ03
  • EAN: 2050005472300

NIKKOHM RNP-100UC360RFZ03 High power resistor 100 pc(s)

Type Radial lead
Type TO-247
Resistance 360 Ω
Power rating 100 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.16 mm
Max. temperature +155 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 100 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type RNP-100UC360RFZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-247
Resistance 360 Ω
Power rating 100 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 20 mm
Width 16 mm
Height 4.8 mm
CS 10.16 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors