NIKKOHM High power resistor 4 Ω SMD TO-252/DPAK 45 W 1 % 100 pc(s)

  • Item no.: 1688322
  • Manufacturer no.: RNP-454R00FZ00
  • EAN: 2050005454283

NIKKOHM RNP-454R00FZ00 High power resistor 100 pc(s)

  • Item no.: 1688322
  • Manufacturer no.: RNP-454R00FZ00
  • EAN: 2050005454283

NIKKOHM RNP-454R00FZ00 High power resistor 100 pc(s)

Type SMD
Type TO-252/DPAK
Resistance 4 Ω
Power rating 45 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 12 mm
Width 8.2 mm
Height 1 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 1500 V
Content 100 pc(s)
Dim (L x W x H) 12 x 8.2 x 1 mm
Industrial packaging Yes
RoHS-compliant Yes
Type RNP-454R00FZ00
Product type High power resistor

Technical data

Type SMD
Type TO-252/DPAK
Resistance 4 Ω
Power rating 45 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 12 mm
Width 8.2 mm
Height 1 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors