NIKKOHM High power resistor 50 Ω Radial lead TO 220 35 W 1 % 100 pc(s)

  • Item no.: 1690576
  • Manufacturer no.: RNP-20SC50R0FZ03-100
  • EAN: 2050005476506

NIKKOHM RNP-20SC50R0FZ03-100 High power resistor 100 pc(s)

  • Item no.: 1690576
  • Manufacturer no.: RNP-20SC50R0FZ03-100
  • EAN: 2050005476506

NIKKOHM RNP-20SC50R0FZ03-100 High power resistor 100 pc(s)

Type Radial lead
Type TO 220
Resistance 50 Ω
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 100 pc(s)
Dim (L x W x H) 15 x 10.1 x 4.5 mm
Industrial packaging Yes
RoHS-compliant Yes
Type RNP-20SC50R0FZ03-100
Product type High power resistor

Technical data

Type Radial lead
Type TO 220
Resistance 50 Ω
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors