NIKKOHM RMP-20SA150KFZ03 High power resistor 150 kΩ SMD TO-220 SMD 35 W 1 % 1 pc(s)

  • Item no.: 1655334
  • Manufacturer no.: RMP-20SA150KFZ03-1
  • EAN: 2050005323817

NIKKOHM RMP-20SA150KFZ03-1 High power resistor 1 pc(s)

  • Item no.: 1655334
  • Manufacturer no.: RMP-20SA150KFZ03-1
  • EAN: 2050005323817

NIKKOHM RMP-20SA150KFZ03-1 High power resistor 1 pc(s)

Type SMD
Type TO-220 SMD
Resistance 150 kΩ
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
Dim (L x W x H) 15 x 10.1 x 4.5 mm
RoHS-compliant Yes
Type RMP-20SA150KFZ03
Product type High power resistor

Technical data

Type SMD
Type TO-220 SMD
Resistance 150 kΩ
Power rating 35 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors