NIKKOHM RNP-10SC250RFZ03 High power resistor 250 Ω Radial lead TO-126 20 W 1 % 1 pc(s)

  • Item no.: 1654417
  • Manufacturer no.: RNP-10SC250RFZ03
  • EAN: 2050005314648

NIKKOHM RNP-10SC250RFZ03 High power resistor 1 pc(s)

  • Item no.: 1654417
  • Manufacturer no.: RNP-10SC250RFZ03
  • EAN: 2050005314648

NIKKOHM RNP-10SC250RFZ03 High power resistor 1 pc(s)

Type Radial lead
Type TO-126
Resistance 250 Ω
Power rating 20 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type RNP-10SC250RFZ03
Product type High power resistor

Technical data

Type Radial lead
Type TO-126
Resistance 250 Ω
Power rating 20 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 12 mm
Width 8.5 mm
Height 3.1 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors