Technical data
Type | Radial lead |
---|---|
Type | TO 220 |
Resistance | 100 Ω |
Power rating | 50 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 15 mm |
Width | 10.1 mm |
Height | 4.5 mm |
CS | 5.08 mm |
Max. temperature | +175 °C |
---|---|
Min. temperature | -55 °C |
Threshold voltage | 2000 V |
Content | 1 pc(s) |
Dim | (L x W x H) 15 x 10.1 x 4.5 mm |
RoHS-compliant | Yes |
Type | RNP-50UC100RFZ03 |
Product type | High power resistor |
- Warranty: 24 months
- Manufacturer: NIKKOHM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors