Technical data
Type | Connector clips |
---|---|
Type | SOT227 |
Resistance | 2.4 Ω |
Power rating | 300 W |
Tolerance ± | 5 % |
Temperature coefficient | 100 pages/min |
Length | 38 mm |
Width | 25 mm |
Height | 7.5 mm |
Max. temperature | +175 °C |
Min. temperature | -55 °C |
---|---|
Threshold voltage | 2000 V |
Content | 1 pc(s) |
Dim | (L x W x H) 38 x 25 x 7.5 mm |
RoHS-compliant | Yes |
Type | RPL320FA2R40JZ05 |
Product type | High power resistor |
Documents & Downloads
Highlights & Details
- Automive AEC-Q200
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: NIKKOHM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors