NIKKOHM RPL320FAR220JZ05 High power resistor 0.22 Ω Connector clips SOT227 300 W 5 % 1 pc(s)

  • Item no.: 1654658
  • Manufacturer no.: RPL320FAR220JZ05
  • EAN: 2050005317052

NIKKOHM RPL320FAR220JZ05 High power resistor 1 pc(s)

  • Item no.: 1654658
  • Manufacturer no.: RPL320FAR220JZ05
  • EAN: 2050005317052

NIKKOHM RPL320FAR220JZ05 High power resistor 1 pc(s)

Type Connector clips
Type SOT227
Resistance 0.22 Ω
Power rating 300 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 7.5 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type RPL320FAR220JZ05
Product type High power resistor

Technical data

Type Connector clips
Type SOT227
Resistance 0.22 Ω
Power rating 300 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 7.5 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors