NIKKOHM RPM200X2K20JZ00 High power resistor 2.2 kΩ Screw-type SOT227 200 W 5 % 1 pc(s)

  • Item no.: 1655707
  • Manufacturer no.: RPM200X2K20JZ00
  • EAN: 2050005327549

NIKKOHM RPM200X2K20JZ00 High power resistor 1 pc(s)

  • Item no.: 1655707
  • Manufacturer no.: RPM200X2K20JZ00
  • EAN: 2050005327549

NIKKOHM RPM200X2K20JZ00 High power resistor 1 pc(s)

Type Screw-type
Type SOT227
Resistance 2.2 kΩ
Power rating 200 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 11.8 mm
Max. temperature +155 °C
Min. temperature -55 °C
Threshold voltage 2500 V
Content 1 pc(s)
RoHS-compliant Yes
Type RPM200X2K20JZ00
Product type High power resistor

Technical data

Type Screw-type
Type SOT227
Resistance 2.2 kΩ
Power rating 200 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 38 mm
Width 25 mm
Height 11.8 mm
Max. temperature +155 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors