NIKKOHM RPU800-43R0JZ00 High power resistor 43 Ω Screw-type 800 W 5 % 1 pc(s)

  • Item no.: 1655849
  • Manufacturer no.: RPU800-43R0JZ00
  • EAN: 2050005328966

NIKKOHM RPU800-43R0JZ00 High power resistor 1 pc(s)

  • Item no.: 1655849
  • Manufacturer no.: RPU800-43R0JZ00
  • EAN: 2050005328966

NIKKOHM RPU800-43R0JZ00 High power resistor 1 pc(s)

Type Screw-type
Resistance 43 Ω
Power rating 800 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 69 mm
Width 60 mm
Height 28 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 5000 V
Content 1 pc(s)
RoHS-compliant Yes
Type RPU800-43R0JZ00
Product type High power resistor

Technical data

Type Screw-type
Resistance 43 Ω
Power rating 800 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 69 mm
Width 60 mm
Height 28 mm
Max. temperature +175 °C
Min. temperature -55 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors