Nikon D5600 DSLR camera 24.2 MP Black Wi-Fi, Full HD Video
The einende snap bridge is app that the photographer of many manual steps in the camera or its smart device relieves. With the help of snap bridge photos from the camera automatically via the smart device, for example, in the Nikon image space can be…
- Warranty: 24 months
- Manufacturer: Nikon
The einende snap bridge is app that the photographer of many manual steps in the camera or its smart device relieves. With the help of snap bridge photos from the camera automatically via the smart device, for example, in the Nikon image space can be…
- Warranty: 24 months
- Manufacturer: Nikon
Documents & Downloads
NIKON D5600 BODY
The einende snap bridge is app that the photographer of many manual steps in the camera or its smart device relieves. With the help of snap bridge photos from the camera automatically via the smart device, for example, in the Nikon image space can be uploaded. Snap bridge uses a constant data structure the Bluetooth Low Energy Technology (LE), which hardly consumes power and without problems running in the background. Snap Bridge is completely in the Nikon world which will be gradually implemented in practically all the new Nikon cameras.
Excellent image quality
The 24.2-Megapixel size DX-format sensor provides the association with the expeed 4 image processor particularly detailed and low noise recordings and offers the great sensitivity range of ISO 100 to 25,600.
Pictures easily and quickly parts:
Constant Connection by means of snap bridge of camera and mobile end device using energy-efficient Bluetooth Low Energy (BLE) Technologie¹. You can already during the photographing the images in the background. In addition, the built-in Wi-Fi® Funktion² over snap bridge for transferring film files and for remote trigger and focusing the D5600 with Live View image on the monitor of the mobile terminal can be used.
Large ultra-flexible and high-resolution touch-screen monitor:
Comfortable photograph and film from different angles. Optional touch screen operation in live view also to focus and release by finger tip on the ultra-moving 8.1 cm monitor. Very convenient with the viewfinder photography: During the look on the viewfinder image from either 8 functions using the thumb movement on the dark monitor control, e.g. the intuitive and direct dial one of the 39 AF-measuring fields.
Speed and precision:
The AF system with 39 measuring fields captures the scene quickly and keeps it in focus, even in the middle of the action and with up to 5 images per second.
Full HD videos and time lapse recording:
In addition to brilliant full HD videos in the cinema look and with a frame rate of up to 60 p created the camera via the function time lapse recording from interval recordings automatically provides a time-lapse film.
This text is machine translated.
Highlights & Details
- 24.2 million pixels
- Snap bridge allows seamless parts
- Tilting and rotating monitor with touch-screen
Delivery
- Lithium-ion battery EN-EL14 (with protective battery cap)
- Battery charger MH-24
- Eyepiece end DK-25
- Housing cover BF-1B
- Carrying strap AN-DC3
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Nikon
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category DSLR Cameras