Nilfisk MC 5M-225/910 PE PLUS (POSEIDON 5-51 PE Pressure washer 225 bar Cold water
Everywhere, where there is no power is present, the petrol-driven high back cleaner an autonomous and excellent cleaning performance. The machine is also self-priming and can therefore also has a tank, a lake or other water source.This text is machin…
- Warranty: 24 months
- Manufacturer: Nilfisk
Everywhere, where there is no power is present, the petrol-driven high back cleaner an autonomous and excellent cleaning performance. The machine is also self-priming and can therefore also has a tank, a lake or other water source.This text is machin…
- Warranty: 24 months
- Manufacturer: Nilfisk
Technical data
- Fuel Consumption: 3 l/h
- Engine power: 9 PS
- Motor type: Honda GX270
- Suction height. dry/wet:/2.5 m.
Cleaning system | Cold water |
---|---|
Nozzle type | Jet nozzle |
Device type (fixed/mobile) | mobile |
Operating type | Petrol |
Max. feed rate | 910 l/h |
Hose connector | DN 6 |
Hose length | 10 m |
Feed temperature | 60 °C |
Weight | 45 kg |
Dim | (L x W x H) 1067 x 686 x 660 mm |
Length | 1067 mm |
---|---|
Width | 686 mm |
Height | 660 mm |
Operating pressure (max.) | 225 bar |
Product type | Pressure washer |
Documents & Downloads
High pressure cleaner MC 5 M -225/910 PE PLUS
Everywhere, where there is no power is present, the petrol-driven high back cleaner an autonomous and excellent cleaning performance. The machine is also self-priming and can therefore also has a tank, a lake or other water source.
This text is machine translated.
Highlights & Details
- Swash plate pump
- Ergo accessory concept
- Large, air cart wheels
Facts
- Thermal relief valve to protect the pump during work breaks
- 3 ceramic pistons guarantee for long life and reliability
- Honda Motor with 9 PS proven motor with a long life
- Cleaning agents injector simple mixing of cleaning agents
- Air cart wheels easy transport even in uneven ground features
- Lance holder for easy storage of the Lance
- Honda engine.
Delivery
- Petrol High Pressure Cleaner
- HD-hose (DN 6-10
- Ergo 2000 gun
- Flex Power Plus jet pipe without nozzle
- Tornado Plus nozzle
- Gardena coupling.
- Warranty: 24 months
- Manufacturer: Nilfisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers