Nilfisk Multi II 50 Inox 18451554 Wet/dry vacuum cleaner 1400 W 50 l Semi-automatic filter cleaning

  • Item no.: 1528804
  • Manufacturer no.: 18451554
  • EAN: 5715492173396

The powerful Wet/Dry Vacuum Cleaner Multi-II is an indispensable cleaning helper in indoor and outdoor areas - no matter whether at home, in the workshop or in the auto cleaning. When it comes to efficient removal of dirt, scores the device with nume…

  • Item no.: 1528804
  • Manufacturer no.: 18451554
  • EAN: 5715492173396

The powerful Wet/Dry Vacuum Cleaner Multi-II is an indispensable cleaning helper in indoor and outdoor areas - no matter whether at home, in the workshop or in the auto cleaning. When it comes to efficient removal of dirt, scores the device with nume…

  • Hose length 2.50 m
  • Suction power max.: 292 W
Power socket No
Height 700 mm
Length 516 mm
Width 485 mm
Material (container) Stainless steel
Features Semi-automatic filter cleaning
Power consumption (P1) 1400 W
Collector 50 l
Weight 11.70 kg
Product type Wet/dry vacuum cleaner

Technical data

  • Hose length 2.50 m
  • Suction power max.: 292 W
Power socket No
Height 700 mm
Length 516 mm
Width 485 mm
Material (container) Stainless steel
Features Semi-automatic filter cleaning
Power consumption (P1) 1400 W
Collector 50 l
Weight 11.70 kg
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category