NITE Ize NI-MLTML-02-R6 MoonLit LED (monochrome) Camping light battery-powered 19 g Black

  • Item no.: 1538005
  • Manufacturer no.: NI-MLTML-02-R6
  • EAN: 0094664037373

The MoonLit lantern is attached with the built-in carabiner hooks in many places. On a swivel-mounted LED light makes for a pleasant ambient light. The bright LED-lamp flashes or lights up and can be rotated by 360°. Because of its water resistance a…

  • Item no.: 1538005
  • Manufacturer no.: NI-MLTML-02-R6
  • EAN: 0094664037373

The MoonLit lantern is attached with the built-in carabiner hooks in many places. On a swivel-mounted LED light makes for a pleasant ambient light. The bright LED-lamp flashes or lights up and can be rotated by 360°. Because of its water resistance a…

Batteries 2 x CR2032 button cell (included)
Colour Black
Weight 19 g
Height 24 mm
Length 58 mm
Width 40 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 60 h
LEDs 1
Product type Camping light

Technical data

Batteries 2 x CR2032 button cell (included)
Colour Black
Weight 19 g
Height 24 mm
Length 58 mm
Width 40 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 60 h
LEDs 1

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps