NIWA 340201 Spare rechargeable

  • Item no.: 1348662
  • Manufacturer no.: 340201
  • EAN: 4250730220087

This robust battery unit is used as an additional energy storage for expanding the modular niwa solar systems.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: NIWA
  • Item no.: 1348662
  • Manufacturer no.: 340201
  • EAN: 4250730220087

This robust battery unit is used as an additional energy storage for expanding the modular niwa solar systems.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: NIWA
  • Capacity: 3000 mAh
  • Outputs 1 x high power USB for charging mobile devices
  • LiFePo4 battery
  • Charging cycles: 2000
Content 1 pc(s)
Height 57 mm
Length 138 mm
Width 215 mm
Product type Spare rechargeable

Technical data

  • Capacity: 3000 mAh
  • Outputs 1 x high power USB for charging mobile devices
  • LiFePo4 battery
  • Charging cycles: 2000
Content 1 pc(s)
Height 57 mm
Length 138 mm
Width 215 mm
Product type Spare rechargeable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torch Accessories