NOCO 26A Pro Series Smart Battery Charger Genius G26000EU Automatic charger 26 A 13 A

  • Item no.: 2001927
  • Manufacturer no.: Genius G26000EU
  • EAN: 0046221140101

Noco Genius charger G26000 12V/ 16V/ 24V 26A for lead and lithium batteriesThe Noco Genius G26000 is a universal charger with which you can safely charge and maintain 12V/ 24V lead-acid and 12V/ 16VLithium-ion batteries in cars, trucks, tractors, boa…

  • Warranty: 24 months
  • Manufacturer: NOCO
  • Item no.: 2001927
  • Manufacturer no.: Genius G26000EU
  • EAN: 0046221140101

Noco Genius charger G26000 12V/ 16V/ 24V 26A for lead and lithium batteriesThe Noco Genius G26000 is a universal charger with which you can safely charge and maintain 12V/ 24V lead-acid and 12V/ 16VLithium-ion batteries in cars, trucks, tractors, boa…

  • Warranty: 24 months
  • Manufacturer: NOCO
Operating voltage 100 - 240 V (via PSU), included
Recommended battery capacity at 12 V max. 500 Ah
Recommended battery capacity at 24 V (max.) 250 Ah
Suitable for VRLA AGM , PbCa , SLA , Lead acid , Lithium , VRLA AGM
Weight 2310 g
Features Multiple charging modes , USB port , Battery life protection , Suitable for start-stop systems , Refresher/regenerator , Charge monitoring
Charging current at 12 V 26 A
Charging current at 24 V 13 A
Width 307 mm
Height 81 mm
Length 145 mm
Max. reverse current 5 mA
IP rating
IP44
Product type Automatic charger

Technical data

Operating voltage 100 - 240 V (via PSU), included
Recommended battery capacity at 12 V max. 500 Ah
Recommended battery capacity at 24 V (max.) 250 Ah
Suitable for VRLA AGM , PbCa , SLA , Lead acid , Lithium , VRLA AGM
Weight 2310 g
Features Multiple charging modes , USB port , Battery life protection , Suitable for start-stop systems , Refresher/regenerator , Charge monitoring
Charging current at 12 V 26 A
Charging current at 24 V 13 A
Width 307 mm
Height 81 mm

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers