Nokia 1.3 Dual SIM smartphone 16 GB 5.71 inch (14.5 cm) Dual SIM Android™ 10 Sand

  • Item no.: 2252259
  • Manufacturer no.: 719901104111
  • EAN: 6438409043894

Nokia 1.3 gives you so much more. A large 5.71″ HD+ display that lets you see everything, photography in low light, so you can still take snapshots even after sunset, and a battery for the whole day, with which you can simply keep going for longer. A…

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2252259
  • Manufacturer no.: 719901104111
  • EAN: 6438409043894

Nokia 1.3 gives you so much more. A large 5.71″ HD+ display that lets you see everything, photography in low light, so you can still take snapshots even after sunset, and a battery for the whole day, with which you can simply keep going for longer. A…

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 10
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 14.5 cm
Screen size diagonal (inches) 5.71 inch
Display resolution 1520 x 720 p
Display resolution mode HD+
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 400 GB)
RAM
1 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Contract None
Colour Sand
Built-in Glonass Yes
Built-in GPS Yes
Width 71.2 mm
Height 147.3 mm
Depth 9.35 mm
Weight 155 g
Interfaces Micro USB , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 3000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 14.5 cm
Screen size diagonal (inches) 5.71 inch
Display resolution 1520 x 720 p
Display resolution mode HD+
Resolution of built-in camera 8 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones